• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Cotter pin driver set, 5-piece 249.GPB

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 240 x 150 x 40 mm

Length

240 mm

Number

5 pc(s)

Weight

0.736 kg

Content

1 pc(s)

Width

150 mm

Height

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 708404 Facom Cotter pin driver set, 5-piece 249.GPB

Description

Features

  • Handles shock-absorbing, secure grip and precise beat
  • In the function-oriented box.

Scope of delivery

  • Diameters 3/4/5/6/7/8/9/10 mm.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)