• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Bronze Eplus splint driver, 4 mm 963.2592

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze DIN 6450 standard Weight 40 gFunction attribute 1: Non-sparking Total length L in mm: 110 mmMaterial2: Very unbreakable Function attribute 2: Corrosion-resistant Shaft form: Round Shaft diameter S in mm: 10.0 mmDiameter tip D in mm: 4.0 mm
Product type

Pin punch

Material (handle)

Duralumin

Dim

(Ø x H) 4.0 mm x 110 mm

Length

110 mm

DIN standard

DIN 6450

Weight

40 g

Content

1 pc(s)

Material

Aluminium

Brass

Material properties

anti-corrosive

Height

110 mm

(Ø)

4.0 mm

Shank Ø

10 mm

Tip diameter

4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703598 KS Tools Bronze Eplus splint driver, 4 mm 963.2592

Conformity certificate

Conformity certificate 2703598 KS Tools Bronze Eplus splint driver, 4 mm 963.2592

Description

In accordance with DIN 6450non-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.96*

What kind of Drivers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)