• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Splint driver set in metal folding box 6-part 316 D 3014320

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Tue 27 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Splint driver set in metal folding box 6-part 316 D

  • Complies with DIN 6450
  • In metal folding box
  • Annealing forged
  • Hardened and carefully tempered
  • Safety hammer head, painted blue
  • This text is machine translated.

Technical specifications

Product type

Pin punch

Material (handle)

Steel

Dim

(Ø x H) 10 mm x 28 mm

Length

170 mm

Number

6 pc(s)

DIN standard

DIN 6450

Weight

760 g

Content

1 pc(s)

Material

Steel

Material properties

tempered

Width

10 mm

Height

28 mm

(Ø)

10 mm

Tip diameter

10 mm

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290084 Gedore Splint driver set in metal folding box 6-part 316 D 3014320

Description

Scope of delivery

  • 3 -4 -5 -6 -8 -10

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)