• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom R.306A25 Torque wrench Calibrated to (ISO standards) Forward/reverse ratchet 1/4" (6.3 mm) 5 - 25 Nm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torque wrench 1/4" 5 - 25 NM

  • Torque wrench 1/4" 5 - 25 NM
  • Accuracy ex works: ± 2 %

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

1/4" (6.3 mm)

Torque (min.)

5 Nm

Torque (max.)

25 Nm

Trigger accuracy

2 %

Length

271 mm

DIN standard

DIN EN ISO 6789

Weight

450 g

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192273 Facom R.306A25 Torque wrench Calibrated to (ISO standards) Forward/reverse ratchet 1/4" (6.3 mm) 5 - 25 Nm

Description

Torque wrench with a rotational direction, which can be used to release by repositioning the inserts
Numbered, supplied with ISO 6789 certificate

This text is machine translated.

Scope of delivery

  • 1x torque wrench 1 / 4 "5 - 25 NM

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)