• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fairphone FP5 Back Cover Spare back cover Compatible with (mobile phone): Fairphone 5 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spare back cover

Content

1 pc(s)

Dim

(L x W x H) 15.82 cm x 7.245 cm x 3.35 mm

Weight

15.8 g

Factory colour

Transparent

Compatible with

Fairphone 5

Compatible with

Fairphone

Width

7.245 cm

Height

3.35 mm

Length

15.82 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992880 Fairphone FP5 Back Cover Spare back cover Compatible with (mobile phone): Fairphone 5 1 pc(s)

Description

So that your smartphone looks really smart, without straining the planet. Style and sustainability go hand in hand.

What if your smartphone gets a new look every now and then? Thanks to the easily exchangeable rear side of the Fairphone 5 this is done in no time. Switch between the matt black and sky blue back to get everyone's attention. And with our unique Transparent Edition, you're even more trendy. Each back is made of 100% recycled plastic, so that good looks are not at the cost of the planet. Want to increase your Fairphone style factor? Then you are definitely right with us.

This text is machine translated.

Hints

For Fairphone 5 only. Not compatible with older models.