• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fairphone FP5 USB-C Port USB-C port Compatible with (mobile phone): Fairphone 5 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Length: 20.25mm.
  • Width 13.05mm
  • Thickness: 4.06mm
  • Weight: 9g
Product type

USB-C port

Content

1 pc(s)

Dim

(L x W x H) 20.25 x 13.05 x 4.06 mm

Weight

0

Factory colour

Black/silver

Compatible with

Fairphone 5

Compatible with

Fairphone

Width

13.05 mm

Height

4.06 mm

Length

20.25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992874 Fairphone FP5 USB-C Port USB-C port Compatible with (mobile phone): Fairphone 5 1 pc(s)

Description

With a brand new USB-C connection you can ensure optimum data transfer and charging speeds.

Did you know that if your smartphone falls down, the part that breaks down is the USB-C port? From charging to data transfer to connecting the Fairbuds XL, the USB-C port is essential for your smartphone to work. A defect is now no reason to worry thanks to our USB-C connection. The exchange is a child's play. Open the back, remove the speaker unit to find the connector, remove the old one and insert the new one. Done.

This text is machine translated.

Scope of delivery

  • USB-C port and safety and health guide

Hints

For Fairphone 5 only. Not compatible with older models.