• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fairphone FP5 Topunit Top module Compatible with (mobile phone): Fairphone 5 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length: 56.75mm
  • Width 68.4mm
  • Thickness 7mm
  • Weight: 9g
Product type

Top module

Content

1 pc(s)

Dim

(L x W x H) 56.75 x 68.4 x 7 mm

Weight

9 g

Factory colour

Black

Compatible with

Fairphone 5

Compatible with

Fairphone

Width

68.4 mm

Height

7 mm

Length

56.75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992877 Fairphone FP5 Topunit Top module Compatible with (mobile phone): Fairphone 5 1 pc(s)

Description

This unit contains the flight time sensor, camera flash, and separate SD and SIM card slots.

The top unit of the Fairphone 5 includes the extended memory SD card slot and the SIM card slot. For the first time, you can replace these components individually if they are damaged. In addition, there is a TOF sensor for image post-processing. Last but not least, the camera flash is located in the upper unit, which can also be used as a stand-alone torch. All single cameras for the Fairphone 5 are available separately.

This text is machine translated.

Scope of delivery

  • Top unit and health guide

Hints

For Fairphone 5 only. Not compatible with older models.