• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Falken Folder PP-Color A4 Spine width: 50 mm Black 2 brackets 9984170

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Folder PP-Color A4 Spine width: 50 mm Black

  • Back width 50 mm
  • Paper Format: DIN A4
  • Lever mechanism
  • Max. Number of blades: 350 bl. (80 g/m²)
  • With blade retainer
  • With handle hole
  • With Clear pocket on the back side
  • With Slits
  • With edge protection
  • Material: cardboard
  • Outer lining material: Polypropylene
  • Inner lining material: Paper

Technical specifications

Product type

Folder

Paper size

A4

Spine width

50 mm

Spine colour

Black

No. of sheets (max.)

350 sheets (80 g/m²)

Filing mechanism method

2 brackets

Steadies

Yes

Cover sheet

No

Pocket

No

Forest Stewardship Council (FSC)

Yes

Recessed handle

Yes

Edge protection

Yes

Outer lining material

Polypropylene

Inner lining material

Paper

Locking slots

Yes

Clear pocket on the back side

Yes

Clear pocket on the front side

No

Filing mechanism type

Lever arc mechanism

Certification

Forest Stewardship Council

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 523170 Falken Folder PP-Color A4 Spine width: 50 mm Black 2 brackets 9984170

Description

Plastic-slot folders to change window, extremely durable by lining with handy genarbter PP-Foil, gray interior mirror, with enhanced quality lever mechanism, edge protection, in the usual colors of the market, FSC®-certified

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.28*

What kind of Standard Folder are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)