• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Falken Folder Recycling A4 Spine width: 50 mm Black Paste paper 2 brackets 80022700

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Folder Recycling A4 Spine width: 50 mm Black

  • Back width 50 mm
  • Paper Format: DIN A4
  • Lever mechanism
  • Max. number of blades: 350 bl. (80 g/m²)
  • Cloud marble
  • With handle hole
  • With Slits
  • With edge protection
  • Material: cardboard
  • Outer lining material: Paper
  • Inner lining material: Paper
  • Blue Angel Logo with laurel wreath and figure, text: "Blue Angel - The Environmental Label". Website: www.blauer-engel.de/uz14b.

Technical specifications

Product type

Folder

Paper size

A4

Spine width

50 mm

Spine colour

Black

No. of sheets (max.)

350 sheets (80 g/m²)

Filing mechanism method

2 brackets

Blauer Engel certificate

Yes

Cover sheet

No

Pocket

No

Forest Stewardship Council (FSC)

Yes

Recessed handle

Yes

Edge protection

Yes

LGA certificate

Yes

Outer lining material

Paper

Inner lining material

Paper

Locking slots

Yes

Clear pocket on the back side

No

Clear pocket on the front side

No

Filing mechanism type

Lever arc mechanism

Motif type description

Paste paper

Certification

Blauer Engel

Forest Stewardship Council

LGA certificate

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 14b

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 523204 Falken Folder Recycling A4 Spine width: 50 mm Black Paste paper 2 brackets 80022700

Description

Tip folder in the classical marbled design with
Black or colored back, sturdy cardboard core, handy
Genarbter Paper Reference, with strengthened quality lever mechanism,
Edge protection, FSC® certified

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.48*

What kind of Standard Folder are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)