• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 120275 H0 Turntable segment Straight track

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0 Turntable segment with servo

  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Product type

Turntable segment

Manufacturer part #

120275

Length

179 mm

Track system

Universal

Track type

Straight track

Angle division

37.5°

Width

154 mm

Age category

15 years and over

No of. track connectors

3

Height

17.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1488787 Faller 120275 H0 Turntable segment Straight track

Description

Small rotary stage with a branch angles of up to 37.5 degrees for the space-saving implementation of locomotives, for example, in cramped railway terminal stations. The combination of plastic and natural material combines mechanical precision with appealing exterior design: Track planks and the podium for the manual operation are made of real wood. Rail profiles with a length of 171.5 mm as well as a powerful servo are the soft. Its installation depth is just 53 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)