• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 74862 H0 Turntable

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 turntable 23m C-track

  • SoundWarm house with LED lighting
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Turntable

Manufacturer part #

74862

Track system

H0 Märklin C (incl. track bed)

Stage length

263 mm

Angle division

12°

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589375 Märklin 74862 H0 Turntable

User & Safety Instructions 2589375 Märklin 74862 H0 Turntable

Description

DB standard model 23 m. For conventional and digital systems. Remote control turntable with built-in motor. Only digital control with Mobile Station 2 and Central Station 2 and 3 (not included). Particularly comfortable control with the Central-Station 2 and 3 by means of track pre-selection or with various digital-central units with the digital format DCC. Function: Turn right/left pit for recessed installation in the system. 6 track connections for C-tracks for insertion at any place. Departure angle in the C-track grid dimension of 12°. With transition track 24922 to K-track and with transition track 24951 to M-track can be used. Expandable to max. 30 track connections in a grid of 12° with extension 74871. Separate power supply for outgoing tracks required. External diameter with one outlet each compared to 378 mm. Diameter of pit without outgoing track 278 mm. Unit length 263 mm. Suitable for the circular engine shed 72887. Various switchable sound functions. Turntable warmer house and outdoor lamp with LED illuminated, switchable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)