User & Safety Instructions 1910957 TRIX T66861 H0 Turntable Turntable
Description
DB standard model 23 m. For conventional and digital systems. Remote control turntable with built-in motor. Only digital control with Mobile Station 2 and Central Station 2 and 3 (not included). Particularly comfortable control with the Central-Station 2 and 3 by means of track pre-selection (after successful update), or with various digital-central units with the digital-format DCC. Function: Turn right/left pit for recessed installation in the system. 6 track connections for C-tracks for insertion at any place. Departure angle in the C-track grid dimension of 12°. Expandable to max. 30 track connections in a grid of 12° with extension 66871. Connections to supply power to the tracks. Polarity change can be programd. External diameter with one outlet each compared to 382 mm. Diameter of pit without outgoing track 278 mm. Unit length 263 mm. Suitable for circular engine shed 72886. Various switchable sound functions. Turntable warmer house and outdoor lamp with LED illuminated, switchable.
DB standard model 23 m. For conventional and digital systems. Remote control turntable with built-in motor. Only digital control with Mobile Station 2 and Central Station 2 and 3 (not included). Particularly comfortable control with the Central-Station 2 and 3 by means of track pre-selection (after successful update), or with various digital-central units with the digital-format DCC. Function: Turn right/left pit for recessed installation in the system. 6 track connections for C-tracks for insertion at any place. Departure angle in the C-track grid dimension of 12°. Expandable to max. 30 track connections in a grid of 12° with extension 66871. Connections to supply power to the tracks. Polarity change can be programd. External diameter with one outlet each compared to 382 mm. Diameter of pit without outgoing track 278 mm. Unit length 263 mm. Suitable for circular engine shed 72886. Various switchable sound functions. Turntable warmer house and outdoor lamp with LED illuminated, switchable.