• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 120295 H0 Flapping system with drive parts

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0 Flapping system with drive parts

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

  • Installation depth: 47 mm
Size

H0

Type

Flapping system with drive parts

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 171 x 100 x 151 mm

Length

171 mm

Width

100 mm

Height

151 mm

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574233 Faller 120295 H0 Flapping system with drive parts

Description

Final service on the steam locomotive. Slag system with pit, inclined lift and drive parts for the upward and downward movement of the slag dogs. Servo, Art. 180726 and Servo control, Art. 180725 sold separately.

This text is machine translated.

Features

  • This kit contains: 73 individual parts in 3 colors and 1 assembly instructions.Use Faller EXPERT plastic adhesive for modeling.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)