• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 161911 Laser-Street Car System H0 Straight track

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Laser Street straight rail track

  • Set of 4
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Car System

Component

Straight track

Type

Straight

Length

212.5 mm

Width

50 mm

Height

3 mm

Age category

15 years and over

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 249977 Faller 161911 Laser-Street Car System H0 Straight track

Description

Form-fitting lasered street elements · Can be used on both sides · Already pre-formed groove for the contact wire. Length of each wagon approx. 212.5 mm

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)