• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 161920 Laser-Street Car System H0 Curved track

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 Laser Street bent rail track

  • Set of 4
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Car System

Component

Curved track

Type

Bend

Length

268 mm

Width

50 mm

Height

3 mm

Angle

45°

Radius

268 mm

Age category

15 years and over

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 249979 Faller 161920 Laser-Street Car System H0 Curved track

Description

Form-fitting lasered street elements · Can be used on both sides · Already pre-formed groove for the contact wire. Radius 268 mm, 45°.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)