• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 161471 Car System H0 3-axle HGV mod chassis

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 Car System Conversion Chassis three-axle truck

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Car System

Component

3-axle HGV mod chassis

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1713008 Faller 161471 Car System H0 3-axle HGV mod chassis

Description

You can make your HERPA Request Model Car System-compatible. Pre-assembled, fully functional Car System-H0-chassis for the conversion of three-axle truck standing models of the manufacturer HERPA for the car system operation.

This text is machine translated.

Features

  • Case and plans with 7.15 m length in the original can be attached directly
  • Case and plans with 6.8 m length in the original: intermediate plate of the Conversion chassis is can be shortened
  • Case and plans with 7.45 m length in the original: according to a longer period of time, rear overhang
  • Plank structures: Attachment section of the platform
  • All front handlebars cabs from the HERPA collection can be used, Renault models excluding
  • Free space for front wheels by cut-out of the cab bottom part (fender, entry-level)
  • Fix the cab using the bumper and HERPA standard cross member.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

More interesting products

(*All information is plus legal VAT)