• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 20' EVERGREEN 182004 H0 Container 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

Size

H0

Product type

Container

Settings

Rail traffic

Traffic

Type

Assembly kit

Length

69 mm

Width

28 mm

Height

30 mm

Dim

(L x W x H) 69 x 28 x 30 mm

Age category

15 years and over

Factory colour

Green

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865588 Faller 20' EVERGREEN 182004 H0 Container 1 pc(s)

More interesting products

(*All information is plus legal VAT)