• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kibri 10924 H0 20 ft container 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 20' container (6 pcs.)

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

20 ft container

Settings

At work

Type

Assembly kit

Length

68 mm

Width

28 mm

Height

28 mm

Dim

(L x W x H) 68 x 28 x 28 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1231447 Kibri 10924 H0 20 ft container 1 pc(s)

Description

Inside containers HTT 6/251 (6 pieces) - containers are increasingly being used as compact means of transport, whether on the road, rail or on the water. Kibri kit.

This text is machine translated.

Scope of delivery

  • 6 containers.

More interesting products

(*All information is plus legal VAT)