• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 222106 N Double-sided engine shed with workshop

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

N Double-sided engine shed with workshop

  • For creating lifelike stations
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Play and pause symbol on a black background.

Technical specifications

Size

N

Type

Double-sided engine shed with workshop

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 182 x 160 x 70 mm

Length

182 mm

Width

160 mm

Height

70 mm

Era

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413189 Faller 222106 N Double-sided engine shed with workshop

Description

This two-constant engine shed provides space for two locomotives and comes with plenty of accessories to make the setting authentic. The rugged stone facade gives the model a rustic charm, perfectly rounded by the red tiled roof. A real enhancement for every N-model railways.
Suitable for Locomotives up to 140 mm LoB.

This text is machine translated.

Scope of delivery

  • 84 parts in 6 colors
  • Window film
  • Gardening mask
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)