• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 222119 N 3 Platforms

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N 3 Platforms

  • Set of 3
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

N

Type

3 Platforms

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 167 x 29 x 33 mm

Length

167 mm

Width

29 mm

Height

33 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 214811 Faller 222119 N 3 Platforms

Description

An open and two glass-covered platforms Many small parts such as benches and tables are also included. Faller kit.

Features

  • Dim. 3x each 167 x 29 x 33 mm
  • Faller-kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)