• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 222124 N Platform

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

N platform

  • 3 piece set.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Size

N

Type

Platform

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 584 x 34 x 40 mm

Length

584 mm

Width

34 mm

Height

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 217065 Faller 222124 N Platform

Description

With decorative parts. Can be built consecutively several times. Starting from Epoch I.

Features

  • Faller kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)