• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 331115 G Water mill with framework Assembly kit

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G PO water mill with framework

  • Surfaces treated
  • Movable doors/windows
  • Weatherproof
  • 'G' in white on a black square background.

Technical specifications

Size

G

Type

Water mill with framework

Features

Movable parts

Function

Type

Assembly kit

Length

575 mm

Width

590 mm

Height

500 mm

Dim

(L x W x H) 575 x 590 x 500 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413207 Faller 331115 G Water mill with framework Assembly kit

Description

The main building of the water mill is built in the traditional half-timbered style. The sturdy wooden beams of the frame are kept in a noticeable contrast to the white surfaces. On the side of the building there is a large wooden water wheel, which is equipped with the "synchronous drive motor", Art. No. 330090, 12-16 V, AC voltage, can be driven. Motor not included. The doors, gate and water wheel parking traps are manually movable.

This text is machine translated.

Scope of delivery

  • 468 parts in 18 colors
  • Window parts
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)