• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Famotec C-clip Compatible with (shafts): 10 mm Outside diameter: 18 mm Thickness: 6 mm M2,5 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

C-clip

Material

Aluminium

Content

1 Pair

Compatible with (shafts)

10 mm

Thread size

M2,5

Outside Ø

18 mm

Dim

(Ø) 18 mm

Thickness

6 mm

(Ø)

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2106619 Famotec C-clip Compatible with (shafts): 10 mm Outside diameter: 18 mm Thickness: 6 mm M2,5 1 Pair

Description

Aluminium clamping ring for absolutely secure fastening to shafts by clamping the entire area.

Features

  • Thickness: 6 mm
  • M 2.5 clamping screw
  • ROHS compliant

Scope of delivery

  • 2x clamping ring

More interesting products

(*All information is plus legal VAT)