• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Modelcraft Shaft collar set Compatible with (shafts): 2 mm, 3 mm, 4 mm, 5 mm, 6 mm Outside diameter: 7 mm, 8 mm, 8 mm, 1

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 Parts)
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Products

Product type

Shaft collar set

Content

25 Parts

Compatible with (shafts)

2 mm

3 mm

4 mm

5 mm

6 mm

Outside Ø

7 mm

8 mm

8 mm

10 mm

10 mm

Thickness

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 223735 Modelcraft Shaft collar set Compatible with (shafts): 2 mm, 3 mm, 4 mm, 5 mm, 6 mm Outside diameter: 7 mm, 8 mm, 8 mm, 1

Description

Scope of delivery

  • With 5 set collars each for axles with a diameter of 2/3/4/5/6 mm and 25 grub screws for fastening.

More interesting products

(*All information is plus legal VAT)