• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steel Shim ring 6 mm 12 mm 0.2 mm 20 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

87 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 3.29 / piece)
€ 5.99
-45 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thrust washer

  • Hardened.

Our service for you

Technical specifications

Product type

Shim ring

Material

Steel

Inside diameter

6 mm

Outside Ø

12 mm

Thickness

0.2 mm

Content

20 pc(s)

Thickness

0.2 mm

Documents & Downloads

Datasheet

Datasheet 216232 Steel Shim ring 6 mm 12 mm 0.2 mm 20 pc(s)

User & Safety Instructions

User & Safety Instructions 216232 Steel Shim ring 6 mm 12 mm 0.2 mm 20 pc(s)

Description

Hardened, ground-to-size shim used in place of normal washers, particularly in drive construction, as a spacer washer between gearwheels and on axles and shafts.

Features

  • Material: steel
  • Hardness: HB 90-120.