• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Famotec Plastic, Brass Ball head Internal thread M2 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

70 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ball head

Material

Plastic

Brass

Joint type

Ball head

Internal thread

M2

Content

10 pc(s)

Ball bore

2 mm

Features

Internal thread

Ballhead thread

M2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2141297 Famotec Plastic, Brass Ball head Internal thread M2 10 pc(s)

Description

Plastic ball head with nickel-plated, play-free brass ball with M2 screws and nuts for ball.

This text is machine translated.

Scope of delivery

  • 10x ball head with screws and nuts

More interesting products

(*All information is plus legal VAT)