• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fanox 12012 ST4 Phase And Thermistor Relay

Packaging type
Piece
Product type
Monitoring relay
Functions
Phase sequence
Phase asymmetry
Phase error
Contact type
1 change-over
Switching current (max.)
2 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Switching voltage: 3 x 400 V/Relay 250 V
Packaging type

Piece

Product type

Monitoring relay

Type

ST4

Functions

Phase sequence

Phase asymmetry

Phase error

Contact type

1 change-over

Switching current (max.)

2 A

IP20

Min. temperature

-15 °C

Max. temperature

+60 °C

Width

100 mm

Height

80 mm

Depth

22.5 mm

Dim

(W x H x D) 100 x 80 x 22.5 mm

Content

1 pc(s)

Type

DIN rail mounting

Switching voltage

3 x 400 V/relay 250 V

Switching current

Relay 2 A

Type

ST4

Temperature range

-15 - +60 °C

Operating voltage

Power is supplied via the switching voltage

Documents & Downloads

Datasheet

Datasheet 506503 Fanox 12012 ST4 Phase And Thermistor Relay

User & Safety Instructions

User & Safety Instructions 506503 Fanox 12012 ST4 Phase And Thermistor Relay

Description

Protection of consumers from adjustment of phase sequence, phase asymmetry or phase failure. The device requires no additional external supply voltage. It also has automatic reset and thermistor monitoring features using external PTC resistors.

More interesting products

(*All information is plus legal VAT)