• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring relay 208 - 480 V AC 1 change-over Finder 70.61.8.400.0000 Piece 1 pc(s)

1/2
Packaging type
Piece
Product type
Monitoring relay
Functions
3-phase
Phase sequence
Phase error
Max. operating voltage
480 V AC
Contact type
1 change-over
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

219 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 79.99
-30 %
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Network monitoring relay 70.61.8.400.0000

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Switching power AC1: 1500 VA
  • Switching capacity AC15: 250 VA
  • 1-phase motor load, AC3-operation (230 V): 0.185 kW
Packaging type

Piece

Product type

Monitoring relay

Type

70.61.8.400.0000

Reading range (min.)

208 V AC

Reading range (max.)

480 V AC

Functions

3-phase

Phase sequence

Phase error

Min. operating voltage

208 V AC

Max. operating voltage

480 V AC

Operating voltage

208 - 480 V AC

Switch-on current

15 A

Contact type

1 change-over

Contact material

AgSnO2

Switching voltage (max.)

400 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

IP20

Min. temperature

-20 °C

Max. temperature

+50 °C

Width

17.5 mm

Content

1 pc(s)

Type

3-phase network monitoring (208 – 480 V/AC), phase sequence, phase failure

Switching voltage

250 V/AC/ 400 V AC

Switching current

6 A

Dielectric strength

(Supply/contacts) 5 kV, (open contacts) 1000 V AC

Type

70.61.8.400.0000

Nominal voltage range

(50 – 60 Hz) 170 – 500 V

Temperature range

-20 - +50 °C

Operating voltage

(50 – 60 Hz) 208 – 480 V AC

Documents & Downloads

Datasheet

Datasheet 503242 Monitoring relay 208 - 480 V AC 1 change-over Finder 70.61.8.400.0000 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 503242 Monitoring relay 208 - 480 V AC 1 change-over Finder 70.61.8.400.0000 Piece 1 pc(s)

Description

Multifunction with positive security logic – opens the NO contact when a fault is detected. Phase sequence and phase failure monitoring even in case of inverse voltage. Coloured LED status display. For mounting rail DIN EN 60715 TH35.

Hints

Approvals: CE, cULus.

More interesting products

(*All information is plus legal VAT)