• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring relay 1 change-over ENTES MKC-06 1 pc(s)

Product type
Monitoring relay
Functions
Phase error
Contact type
1 change-over
Switching current (max.)
8 A
Type
MKC-06
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MKC phase failure relay

  • Operating voltage 400 V/AC
  • Phase failure protection
  • Phase sequence protection
  • Switch-on delay
  • Adjustable asymmetry
  • 1 8A relay output

Technical specifications

  • Voltage asymmetry: 5 to 15% can be set
  • Power supply: 3-phase, 3-conductors
  • Delay time: 0.1 s to 10 s can be set.
  • Mounting: DIN rail
Product type

Monitoring relay

Type

MKC-06

Functions

Phase error

Operating voltage

400 V AC

Contact type

1 change-over

Switching current (max.)

8 A

Min. temperature

-5 °C

Max. temperature

+55 °C

Width

35 mm

Height

90 mm

Depth

58 mm

Dim

(W x H x D) 35 x 90 x 58 mm

Content

1 pc(s)

Type

Phase failure relay

Type

MKC-06

Temperature range

-5 – +55 °C °C

Reading category

3

Operating voltage

(±10 % Un) 400 V/AC

Documents & Downloads

Datasheet

Datasheet 507155 Monitoring relay 1 change-over ENTES MKC-06 1 pc(s)

User & Safety Instructions

User & Safety Instructions 507155 Monitoring relay 1 change-over ENTES MKC-06 1 pc(s)

Description

Phase failure relay for the protection of three-phase motors in the case of phase loss.

Features

  • Phase failure protection
  • Phase sequence protection
  • Switch-on delay
  • Switch-off delay
  • Adjustable asymmetry
  • No neutral
  • Contact output.

More interesting products

(*All information is plus legal VAT)