• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fanttik Cordless bagless vacuum cleaner 11.1 V

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 308 x 55 x 55 mm

Product type

Cordless bagless vacuum cleaner

Max. battery life

40 min

Battery voltage

11.1 V

Operating voltage

11.1 V

Factory colour

Black

Weight

895 g

Weight, information

incl. battery

Width

55 mm

Height

55 mm

Length

308 mm

Features

Incl. battery

Incl. charger

Turbo nozzle

Current consumption

4.5 A

Power supply (LOV)

Li-ion rechargeable batteries

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440071 Fanttik Cordless bagless vacuum cleaner 11.1 V

More interesting products

(*All information is plus legal VAT)