• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® 685-330 Hook-and-loop stick-on dots stick-on (hot melt adhesive) Hook and loop pad (Ø) 20 mm Black 8 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FASTECH® 685-330 Hook-and-loop stick-on dots stick-on (hot melt adhesive) Hook and loop pad (Ø) 20 mm Black 8 Pair

  • 100 % Polyamid
  • UV- and weather-resistant
  • Durable
  • Open and close up to 10000 times

Technical specifications

Product type

Hook-and-loop stick-on dots

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

stick-on (hot melt adhesive)

Factory colour

Black

(Ø)

20 mm

Min. temperature

-5 °C

Max. temperature

+80 °C

Content

8 Pair

Dim

(Ø) 20 mm

Manufacturer part #

685-330

Type

685-330

Documents & Downloads

Datasheet

Datasheet 541037 FASTECH® 685-330 Hook-and-loop stick-on dots stick-on (hot melt adhesive) Hook and loop pad (Ø) 20 mm Black 8 Pair

Description

FAST-Coins and FAST-Square allow you to attach all kinds of objects together and open and close the connections as often as you like.

Scope of delivery

  • The sets consist of self-adhesive hook-and-loop parts.