• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® 684-330 Hook-and-loop stick-on dots stick-on (hot melt adhesive) Hook and loop pad (Ø) 47 mm Black 4 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 Pair)
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

FASTECH® 684-330 Hook-and-loop stick-on dots stick-on (hot melt adhesive) Hook and loop pad (Ø) 47 mm Black 4 Pair

  • 100 % Polyamid
  • UV- and weather-resistant
  • Durable
  • Open and close up to 10000 times

Our service for you

  • 'Made in Switzerland' logo featuring a white cross on a red background, symbolizing Swiss origin and quality.

Technical specifications

Product type

Hook-and-loop stick-on dots

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

stick-on (hot melt adhesive)

Factory colour

Black

Bore diameter

47 mm

Material

Polyamide

(Ø)

47 mm

Min. temperature

-5 °C

Max. temperature

+80 °C

Content

4 Pair

Dim

(Ø) 47 mm

Manufacturer part #

684-330

Type

684-330

Documents & Downloads

Datasheet

Datasheet 541012 FASTECH® 684-330 Hook-and-loop stick-on dots stick-on (hot melt adhesive) Hook and loop pad (Ø) 47 mm Black 4 Pair

User & Safety Instructions

User & Safety Instructions 541012 FASTECH® 684-330 Hook-and-loop stick-on dots stick-on (hot melt adhesive) Hook and loop pad (Ø) 47 mm Black 4 Pair

Description

FAST-Coins and FAST-Square allow you to attach all kinds of objects together and open and close the connections as often as you like.

Scope of delivery

  • The sets consist of self-adhesive hook-and-loop parts.

More interesting products

(*All information is plus legal VAT)