• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® 688-777 Hook-and-loop tape with strap Hook and loop pad (L x W) 300 mm x 25 mm Yellow 2 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FASTECH® 688-777 Hook-and-loop tape with strap Hook and loop pad (L x W) 300 mm x 25 mm Yellow 2 pc(s)

  • 100% polyamide
  • UV- and weather-resistant
  • Durable up to
  • 500 times open and close

Our service for you

  • 'Oeko-Tex Standard 100' label with code 'ZH001 253638', indicating certified textile safety and environmental standards.
  • 'Made in Switzerland' logo featuring a white cross on a red background, symbolizing Swiss origin and quality.

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

with strap

Factory colour

Yellow

Length

300 mm

Width

25 mm

Max. temperature

+140 °C

Content

2 pc(s)

Dim

(L x W) 300 mm x 25 mm

Manufacturer part #

688-777

Type

688-777

Documents & Downloads

Datasheet

Datasheet 541038 FASTECH® 688-777 Hook-and-loop tape with strap Hook and loop pad (L x W) 300 mm x 25 mm Yellow 2 pc(s)

User & Safety Instructions

User & Safety Instructions 541038 FASTECH® 688-777 Hook-and-loop tape with strap Hook and loop pad (L x W) 300 mm x 25 mm Yellow 2 pc(s)

Description

FAST-VSTRAP. This hook-and-loop fastener in fluorescent colours is ideal wherever safety is particulary important.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)