• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® 804-06C Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 250 mm x 13 mm Multi-coloured 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FASTECH® 804-06C Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 250 mm x 13 mm Multi-coloured 10 pc(s)

  • (L x W) 250 mm x 13 mm
  • Multi-coloured

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Multi-coloured

Length

250 mm

Width

13 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

Content

10 pc(s)

Dim

(L x W) 250 mm x 13 mm

Manufacturer part #

804-06C

Type

804-06C

Documents & Downloads

Datasheet

Datasheet 538819 FASTECH® 804-06C Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 250 mm x 13 mm Multi-coloured 10 pc(s)

Description

FAST-STRAPS bundling system for a range of applications.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?