• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® E1-2-330-B10 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 13 mm Black 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FASTECH® E1-2-330-B10 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 13 mm Black 10 pc(s)

  • (L x W) 200 mm x 13 mm
  • Black
  • 'Oeko-Tex Standard 100' label with code 'ZH001 253638', indicating certified textile safety and environmental standards.
  • 'Made in Switzerland' logo featuring a white cross on a red background, symbolizing Swiss origin and quality.

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Length

200 mm

Width

13 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

Content

10 pc(s)

Dim

(L x W) 200 mm x 13 mm

Manufacturer part #

E1-2-330-B10

Type

E1-2-330-B10

Type

E1-2-330-B10

Documents & Downloads

Datasheet

Datasheet 536312 FASTECH® E1-2-330-B10 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 13 mm Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 536312 FASTECH® E1-2-330-B10 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 13 mm Black 10 pc(s)

Description

FAST-STRAPS bundling system for a range of applications.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?