• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® 919-330 Hook-and-loop tape stick-on Hook and loop pad (L x W) 2000 mm x 25 mm Black 1 Pair

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

196 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.50)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FASTECH® 919-330 Hook-and-loop tape stick-on Hook and loop pad (L x W) 2000 mm x 25 mm Black 1 Pair

  • (L x W) 2000 mm x 25 mm
  • Black

Our service for you

  • 'Made in Switzerland' logo featuring a white cross on a red background, symbolizing Swiss origin and quality.

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

stick-on

Factory colour

Black

Length

2000 mm

Width

25 mm

Content

1 Pair

Dim

(L x W) 2000 mm x 25 mm

Manufacturer part #

919-330

Type

919-330

Documents & Downloads

Datasheet

Datasheet 530956 FASTECH® 919-330 Hook-and-loop tape stick-on Hook and loop pad (L x W) 2000 mm x 25 mm Black 1 Pair

User & Safety Instructions

User & Safety Instructions 530956 FASTECH® 919-330 Hook-and-loop tape stick-on Hook and loop pad (L x W) 2000 mm x 25 mm Black 1 Pair

Description

The set consists of one hook and one loop part. Each part is backed with self-adhesive film.

More interesting products

(*All information is plus legal VAT)