• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TESA On & Off 55229-00-01 Hook-and-loop tape stick-on Hook and loop pad, Heavy duty (L x W x H) 1000 mm x 50 mm x 1 m Bl

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

94 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 16.99)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TESA On & Off 55229-00-01 Hook-and-loop tape stick-on Hook and loop pad, Heavy duty (L x W x H) 1000 mm x 50 mm x 1 m Black 1 pc(s)

  • For heavy objects

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Heavy duty

Hook-and-loop feature

stick-on

Factory colour

Black

Length

1000 mm

Width

50 mm

Height

1 m

Content

1 pc(s)

Dim

(L x W x H) 1000 mm x 50 mm x 1 m

Manufacturer part #

55229-00-01

Type

55229-00-01

Type

Hook-and-loop fastener

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 546887 TESA On & Off 55229-00-01 Hook-and-loop tape stick-on Hook and loop pad, Heavy duty (L x W x H) 1000 mm x 50 mm x 1 m Bl

Description

For securing heavy objects, tesa® extra strong hook-and-loop fasteners with adhesive backing are just the right thing. They are 50 % stronger than standard hook-and-loop fasteners and can hold up to 15 kg per 50 x 100 mm securely to the desired spot. (The fastening strength depends on the properties of the surface and assumes proper application.) These hook-and-loop fasteners are ideal for flexibly securing small electronic devices and tools, for instance. The best is: The waterproof adhesive ensures a proper function and full strength in outdoor applications.

More interesting products

(*All information is plus legal VAT)