• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T24CA062 Hook-and-loop tape for bundling Hook and loop pad (L x W) 5 m x 15 mm Red 5 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

72 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.30)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop tape 15 mm red (5m)

  • Roll with 5 m content
  • Can be used universally - hook/fleece on both sides
  • Also ideal for gentle linking of plants indoors and outdoors
  • Reusable, for cutting to individual size

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Red

Material

Polyamide

Length

5 m

Width

15 mm

Min. temperature

-20 °C

Max. temperature

+85 °C

Content

5 m

Dim

(L x W) 5 m x 15 mm

Manufacturer part #

TC-12888520

Type

T24CA062

Documents & Downloads

Datasheet

Datasheet 3222130 TRU COMPONENTS T24CA062 Hook-and-loop tape for bundling Hook and loop pad (L x W) 5 m x 15 mm Red 5 m

User & Safety Instructions

User & Safety Instructions 3222130 TRU COMPONENTS T24CA062 Hook-and-loop tape for bundling Hook and loop pad (L x W) 5 m x 15 mm Red 5 m

Description

This Velcro tape made of polyamide is suitable for Ideal for general bundling tasks and fixings of objects, cables, sports equipment, plants, curtains, etc. tools and much more. The excellent material properties enable a broad range of use in relation to the ambient conditions. The material is dimensionally stable, robust and resistant to many liquids and also to UV radiation. Flexible Velcro tape on a coil without buckles, for flexible use and for cutting.

This text is machine translated.

Scope of delivery

  • 5 m hook-and-loop tape red, both-sided hook/fleece

More interesting products

(*All information is plus legal VAT)