• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® B20-STD020805 Hook-and-loop tape sew-on Hook and loop pad (L x W) 5 m x 20 mm Yellow 5 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 4.40)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop fastener dispenser box

  • 100% polyamide
  • UV- and weather-resistant
  • Durable up to
  • 10000 times open and close
  • This text is machine translated.

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

sew-on

Factory colour

Yellow

Length

5 m

Width

20 mm

Max. temperature

+140 °C

Content

5 m

Dim

(L x W) 5 m x 20 mm

Manufacturer part #

B20-STD020805

Type

B20-STD020805