• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® B20-STD033505 Hook-and-loop tape sew-on Hook and loop pad (L x W) 5 m x 20 mm Green 5 m

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.40)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop fastener dispenser box

  • 100% polyamide
  • UV- and weather-resistant
  • Durable up to
  • 10000 times open and close
  • This text is machine translated.
  • 'Oeko-Tex Standard 100' label with code 'ZH001 253638', indicating certified textile safety and environmental standards.
  • 'Made in Switzerland' logo featuring a white cross on a red background, symbolizing Swiss origin and quality.

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

sew-on

Factory colour

Green

Length

5 m

Width

20 mm

Max. temperature

+140 °C

Content

5 m

Dim

(L x W) 5 m x 20 mm

Manufacturer part #

B20-STD033505

Type

B20-STD033505

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2139001 FASTECH® B20-STD033505 Hook-and-loop tape sew-on Hook and loop pad (L x W) 5 m x 20 mm Green 5 m

More interesting products

(*All information is plus legal VAT)