• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® F101-16-350M Hook-and-loop tape with strap Hook and loop pad (L x W) 350 mm x 16 mm Black, Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop straps F101

  • 100% polyamide
  • UV- and weather-resistant
  • Durable up to
  • 10000 times open and close
  • This text is machine translated.

Our service for you

  • 'Oeko-Tex Standard 100' label with code 'ZH001 253638', indicating certified textile safety and environmental standards.
  • 'Made in Switzerland' logo featuring a white cross on a red background, symbolizing Swiss origin and quality.

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

with strap

Factory colour

Black

Red

Length

350 mm

Width

16 mm

Max. temperature

+140 °C

Content

1 pc(s)

Dim

(L x W) 350 mm x 16 mm

Manufacturer part #

F101-16-350M

Type

F101-16-350M

Documents & Downloads

Datasheet

Datasheet 1082661 FASTECH® F101-16-350M Hook-and-loop tape with strap Hook and loop pad (L x W) 350 mm x 16 mm Black, Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1082661 FASTECH® F101-16-350M Hook-and-loop tape with strap Hook and loop pad (L x W) 350 mm x 16 mm Black, Red 1 pc(s)

More interesting products

(*All information is plus legal VAT)