
Number
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Highlights & Details
FASTECH® F101-20-300 Hook-and-loop tape with strap Hook and loop pad (L x W) 300 mm x 20 mm Black 1 pc(s)
- 100% polyamide
- UV- and weather-resistant
- Durable up to
- 500 times open and close
- This text is machine translated.
Technical specifications
- Product type
Hook-and-loop tape
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
with strap
- Factory colour
Black
- Length
300 mm
- Width
20 mm
- Max. temperature
+140 °C
- Tensile strength
300 N
- Content
1 pc(s)
- Dim
(L x W) 300 mm x 20 mm
- Manufacturer part #
F101-20-300
- Type
F101-20-300
- Type
19046/20
Documents & Downloads
Datasheet
Datasheet 539686 FASTECH® F101-20-300 Hook-and-loop tape with strap Hook and loop pad (L x W) 300 mm x 20 mm Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 539686 FASTECH® F101-20-300 Hook-and-loop tape with strap Hook and loop pad (L x W) 300 mm x 20 mm Black 1 pc(s)































