
Number
Total (1 m = € 11.24)
€ 8.99
incl. VAT
Only 7 Set(s) available
Technical specifications
- Product type
Hook-and-loop tape
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
with strap
- Factory colour
Red/black
- Length
400 mm
- Width
20 mm
- Content
2 pc(s)
- Dim
(L x W) 400 mm x 20 mm
- Manufacturer part #
1586394
- Type
693-330-Bag
Documents & Downloads
Datasheet
Datasheet 1586394 TRU COMPONENTS 693-330-Bag Hook-and-loop tape with strap Hook and loop pad (L x W) 400 mm x 20 mm Red/black 2 pc(s)
User & Safety Instructions
User & Safety Instructions 1586394 TRU COMPONENTS 693-330-Bag Hook-and-loop tape with strap Hook and loop pad (L x W) 400 mm x 20 mm Red/black 2 pc(s)
Description
Hook-and-loop fasteners with elastic strap




























