• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® F101-25-300M Hook-and-loop tape with strap Hook and loop pad (L x W) 300 mm x 25 mm Black, Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop straps F101

  • 100% polyamide
  • UV- and weather-resistant
  • Durable up to
  • 10000 times open and close
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

with strap

Factory colour

Black

Red

Length

300 mm

Width

25 mm

Max. temperature

+140 °C

Content

1 pc(s)

Dim

(L x W) 300 mm x 25 mm

Manufacturer part #

F101-25-300M

Type

F101-25-300M

Documents & Downloads

Datasheet

Datasheet 1082666 FASTECH® F101-25-300M Hook-and-loop tape with strap Hook and loop pad (L x W) 300 mm x 25 mm Black, Red 1 pc(s)