• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® T0201600000225 Hook-and-loop tape stick-on (acrylic adhesive) Hook pad (L x W) 25000 mm x 16 mm White 25 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.92)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Hook-and-loop tape self-adhesive 25 m

  • Suitable for PVC with plasticizer content
  • 100% Polyamid
  • UV- and weather-resistant
  • Durable
  • Open and close up to 10000 times

Our service for you

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook pad

Hook-and-loop feature

stick-on (acrylic adhesive)

Factory colour

White

Length

25000 mm

Width

16 mm

Min. temperature

-20 °C

Max. temperature

+110 °C

Content

25 m

Dim

(L x W) 25000 mm x 16 mm

Manufacturer part #

T0201600000225

Type

T0201600000225

Documents & Downloads

Datasheet

Datasheet 1082646 FASTECH® T0201600000225 Hook-and-loop tape stick-on (acrylic adhesive) Hook pad (L x W) 25000 mm x 16 mm White 25 m

User & Safety Instructions

User & Safety Instructions 1082646 FASTECH® T0201600000225 Hook-and-loop tape stick-on (acrylic adhesive) Hook pad (L x W) 25000 mm x 16 mm White 25 m

Information

Information 1082646 FASTECH® T0201600000225 Hook-and-loop tape stick-on (acrylic adhesive) Hook pad (L x W) 25000 mm x 16 mm White 25 m

Description

The acrylate adhesive PS-A27 is suitable for almost all clean, smooth and grease-free surfaces. Especially for plastics with plasticizer content (e.g. PVC) except PP. Press the self-adhesive hook-and-loop tape firmly onto the surface and do not load until after 12 - 24 hours.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)