• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® T0602504261125 Hook-and-loop tape for bundling Hook and loop pad (L x W) 25000 mm x 25 mm Blue 25 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.84)
€ 65.99
-30 %
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop tape roll ETN 25 Meter

  • 100% polyamide
  • UV- and weather-resistant
  • Durable up to
  • 500 times open and close
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Blue

Length

25000 mm

Width

25 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

Content

25 m

Dim

(L x W) 25000 mm x 25 mm

Manufacturer part #

T0602504261125

Type

T0602504261125

Documents & Downloads

Datasheet

Datasheet 1230177 FASTECH® T0602504261125 Hook-and-loop tape for bundling Hook and loop pad (L x W) 25000 mm x 25 mm Blue 25 m

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?