
Total (€ 0.31 / piece)
€ 2.17
incl. VAT
14-day return policy included
Highlights & Details
Fastening slide HDSCS, MCP A
Our service for you
Technical specifications
- Manufacturer part #
1703838-2
- Factory colour
Red
- Content
1 pc(s)
- Max. temperature
-40 °C
- Min. temperature
+140 °C
- Type
HDSCS, MCP
- Compatible with (details)
Panel thickness 2.5 mm
- Total number of pins
18
- Connector system
automotive
- Cross section
1.5 mm²
- Code
A
- Case material
PBT GF
Documents & Downloads
Datasheet
Datasheet 1311562 Fastening slide HDSCS, MCP A HDSCS, MCP 1703838-2 TE Connectivity Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1311562 Fastening slide HDSCS, MCP A HDSCS, MCP 1703838-2 TE Connectivity Content: 1 pc(s)
Information
Information 1311562 Fastening slide HDSCS, MCP A HDSCS, MCP 1703838-2 TE Connectivity Content: 1 pc(s)
Description
Mounting slide for panel thickness 2.5 mm.
This text is machine translated.
This text is machine translated.



























