• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57) Pins: 1 Econoseal J Serie Mark II (+) 1727

Image similar
Product type
Single wire insulation
Manufacturer part #
172746-1
Factory colour
Black
Content
1 pc(s)
IP rating
IP57
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1425 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.16 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57)

Our service for you

Technical specifications

Product type

Single wire insulation

Manufacturer part #

172746-1

Factory colour

Black

Content

1 pc(s)

IP57

Max. temperature

+120 °C

Min. temperature

-55 °C

Type

Econoseal J Serie Mark II (+)

Compatible with (details)

Econoseal

Econoseal J - Mark II.

Total number of pins

1

Material (details)

Silicone rubber

Pins per row

1

Nominal voltage (details)

-

Nominal current (details)

15 A

No. of rows

1

Cross section

1.30 mm

Pins

1

Temperature range

-55 - +120 °C

Documents & Downloads

Datasheet

Datasheet 1340626 Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57) Pins: 1 Econoseal J Serie Mark II (+) 1727

User & Safety Instructions

User & Safety Instructions 1340626 Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57) Pins: 1 Econoseal J Serie Mark II (+) 1727

Information

Information 1340626 Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57) Pins: 1 Econoseal J Serie Mark II (+) 1727

Description

Highly reliable, multipolar plug connectors for internal and external wiring in the industry.

More interesting products

(*All information is plus legal VAT)