Single wire insulation
14 - 20
794272-1
Blue
1 pc(s)
IP57
+120 °C
-55 °C
794272-01
UNIVERSAL MATE-N-LOK
3
Silicone rubber
3
-
15 A
1
1.02 - 2.11 mm
3
-
-55 - +120 °C
Datasheet 747912 Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57) Pins: 3 794272-01 794272-1 TE Connectivity
User & Safety Instructions 747912 Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57) Pins: 3 794272-01 794272-1 TE Connectivity
Information 747912 Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57) Pins: 3 794272-01 794272-1 TE Connectivity