Image similar
828985-1
Green
1 pc(s)
IP57
+120 °C
-55 °C
MCP
MCP
1
Silicone rubber
1
-
15 A
1
3-3.70 mm
1
-55 - +120 °C
Datasheet 1340720 Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57) Pins: 1 MCP 828985-1 TE Connectivity Conte
Datasheet 1340720 Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57) Pins: 1 MCP 828985-1 TE Connectivity Conte
User & Safety Instructions 1340720 Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57) Pins: 1 MCP 828985-1 TE Connectivity Conte
The necessary accessories are required to use the article as described.